- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 1393030-6
1393030-6
TE Connectivity / AMP Brand
SSR-240D125=PANEL MNT,125A,240VAC-DC i/p
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SSR-240D125=PANEL MNT,125A,240VAC-DC i/p
Product Highlights:
- Relay
- Relay Type = Solid State - Paired SCR Output
- SSR Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 125 A
Search Keywords: 13930306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393030-6
-
Alias/AKA:SSR-240D125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:3 - 32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.15 x 44.45 x 22.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
You may purchase all in-stock quantity of 32
Stock lot only:
32
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$153.043
200 +
$139.130
Click for Quote
Log in
to unlock special pricing