- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-390261-5
Available Replacements
TE Connectivity / AMP Brand
1-390261-5
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 18
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 13902615
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-390261-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
26 |
| Type: | DIP Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2.54 mm |
| Number of Contacts: | 18 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Operating Temperature: | -40 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 1-390261-5 discontinued?
Yes, 1-390261-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-390261-5?
The recommended replacement for 1-390261-5 is 1-2199298-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-390261-5 RoHS compliant?
Yes, 1-390261-5 is RoHS compliant.
What is the lead time for 1-390261-5?
The standard lead time for 1-390261-5 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.