- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1-382811-6
TE Connectivity / AMP Brand
1-382811-6
SHUNT,ECON,PHBR 15AU,BLACK L/P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SHUNT,ECON,PHBR 15AU,BLACK L/P
Product Highlights:
- Shunt Type = Economy
- Number of Positions = 2
- 2.54 mm Centerline
- Gold (15) over Nickel (50) Contact Mating Area Plating
- Shunt Style = Open Top
Search Keywords: 13828116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-382811-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-382811-6 RoHS compliant?
Yes, 1-382811-6 is RoHS compliant.
What is the lead time for 1-382811-6?
The standard lead time for 1-382811-6 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
31 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
100
$0.4262
500
$0.3903
1,500
$0.3659
3,000
$0.3504
6,000
$0.3350
10,500
$0.3225
15,000
$0.3145
25,500 +
$0.3027
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT