Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-380999-0

Rectangular Connector - Commercial MATE-N-LOK Series - 6 Contacts - Plug - 5.08 mm - Through Hole - 2 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector - Commercial MATE-N-LOK Series - 6 Contacts - Plug - 5.08 mm - Through Hole - 2 Row.
Product Highlights:
  • Header
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 6
  • 4.95 x 9.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 13809990
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-380999-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-380999-0 RoHS compliant?
Yes, 1-380999-0 is RoHS compliant.
What is the lead time for 1-380999-0?
The standard lead time for 1-380999-0 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,282
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.282
300
$1.199
500
$1.160
1,000
$1.108
2,500
$1.039
5,000
$0.987
7,500 +
$0.956
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!