Available Replacements
ROHs Equivalent
1-5380758-0 1-5380758-0 TE Connectivity / AMP Brand
1-5380758-0

TE Connectivity / AMP Brand

In Stock: 3,441

Minimum Order: 450

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-380758-0

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .91 - 1.30 mm
  • Socket Length = 6.65 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
Search Keywords: 13807580
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-380758-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    7320905060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Discrete Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-380758-0 discontinued?
Yes, 1-380758-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-380758-0 RoHS compliant?
No, 1-380758-0 is not RoHS compliant.
What is the lead time for 1-380758-0?
The standard lead time for 1-380758-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,566
Can Ship immediately
Minimum Order Quantity:
468
ADD TO CART
Price (USD)
Qty
Unit Price
468
$0.1284
500
$0.1252
1,000
$0.1231
2,500 +
$0.1209
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!