- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1-380736-9
1-380736-9
TE Connectivity / AMP Brand
TEST PROBE REC180 BI WHT GPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TEST PROBE REC180 BI WHT GPBR
Product Highlights:
- 2 Mounting Legs
- Terminate To Printed Circuit Board
- Gold Contact Mating Area Plating Material
- Without Funnel Entry
- Height Above PC Board = 5.84 mm
Search Keywords: 13807369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-380736-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Probe
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:11.68 x 4.44 x 5.84 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$5.83
65
$5.30
500
$5.28
1,000
$5.27
2,250
$5.26
4,500
$2.68
6,750
$1.83
9,000 +
$1.80
Click for Quote
Log in
to unlock special pricing