- Home ›
- All Products›
- 1380145-2
1380145-2
TE Connectivity / AMP Brand
CLUSTER BLOCK HSG .090 DIA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CLUSTER BLOCK HSG .090 DIA
Search Keywords: 13801452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1380145-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Packaging Method:Box
-
Number of Circuits:3
-
Packaging Quantity:7000
-
Primary Product Material:PBT
-
Wire Size:22 – 10 AWG, .326 – 5.26 mm²
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Product Length:1.2 in, 30.48 mm
-
Compatible With Discrete Wire Type:Lead Wire
-
Primary Product Color:Natural
-
Mating Pin Diameter:.09 in, 2.29 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,250
$0.2632
10,500
$0.1620
15,750
$0.1283
21,000 +
$0.1257
Click for Quote
Log in
to unlock special pricing