- Home ›
- All Products›
- 1380145-1
1380145-1
TE Connectivity / AMP Brand
CLUSTER BLOCK HSG. .090 DIA.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CLUSTER BLOCK HSG. .090 DIA.
Search Keywords: 13801451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1380145-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Packaging Quantity:7000
-
Packaging Method:Box
-
Number of Circuits:3
-
Primary Product Material:PBT
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Wire Size:22 – 10 AWG, .326 – 5.26 mm²
-
Mount Diameter:.53 in, 13.46 mm
-
Product Length:1.2 in, 30.48 mm
-
Primary Product Color:Natural
-
Mating Pin Diameter:.09 in, 2.29 mm
-
Compatible With Discrete Wire Type:Lead Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
17,500
$0.3308
35,000
$0.1746
52,500
$0.1201
70,000 +
$0.1177
Click for Quote
Log in
to unlock special pricing