Image is representational - see mfr. specs

3POS MQS REC SEALED COD B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
3POS MQS REC SEALED COD B
Search Keywords: 13797292
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1379729-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1700
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    16 VDC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 567
Ships today, if you order in
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
18 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
75
$0.942
100
$0.940
250
$0.937
425
$0.935
850
$0.701
1,275
$0.654
1,700 +
$0.641
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!