- Home ›
- All Products›
- 1379678-5
1379678-5
TE Connectivity / AMP Brand
16W TAB HSG ASSY NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16W TAB HSG ASSY NATURAL
Search Keywords: 13796785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379678-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Terminal Position Assurance:Yes
-
Number of Positions:16
-
Serviceable:Yes
-
Number of Rows:2
-
Sealable:No
-
Primary Product Color:Natural
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Operating Voltage:14 VDC
-
Circuit Application:Signal
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Centerline (Pitch):.087 in, 2.2 mm
-
Row-to-Row Spacing:.118 in, 3 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Length:.906 in, 23 mm
-
Mating Tab Width:.025 in, .64 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Product Width:1.335 in, 33.9 mm
-
Contact Type:Tab
-
Connector Height:.579 in, 14.7 mm
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:14 V
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment Type:Keyed
-
Housing Material:PBT
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 9/23/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
49 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
25
$1.70
50
$1.69
100
$1.34
300
$1.10
600
$1.07
900
$1.06
1,200 +
$1.05
Click for Quote
Log in
to unlock special pricing