- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1379675-2
TE Connectivity / AMP Brand
1379675-2
P-LANG TH 12W GRS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
P-LANG TH 12W GRS
Search Keywords: 13796752
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1379675-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | BE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 12 |
| Operating Temperature: | -40 to 100 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1379675-2 RoHS compliant?
Yes, 1379675-2 is RoHS compliant.
What is the lead time for 1379675-2?
The standard lead time for 1379675-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2700
Order Increment:
100
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
100
$1.129
500
$0.932
1,000
$0.903
2,700
$0.866
5,400
$0.857
8,100
$0.848
10,800 +
$0.840
Click for Quote
Log in
to unlock special pricing