- Home ›
- All Products›
- 1379674-4
1379674-4
TE Connectivity / AMP Brand
4W TAB HSG CODING 4 GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4W TAB HSG CODING 4 GREEN
Search Keywords: 13796744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379674-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
2800 -
Connector & Housing Type:Housing for Male Terminals
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Circuit Application:Signal
-
Number of Positions:4
-
Sealable:No
-
Nominal Voltage Architecture:14 V
-
Operating Voltage:14 VDC
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Mating Alignment:With
-
UL Flammability Rating:UL 94HB
-
Contact Current Rating (Max):7.5 A
-
Connector Height:.463 in, 11.75 mm
-
Serviceable:Yes
-
Number of Rows:1
-
Mating Alignment Type:Keyed
-
Cable Exit Angle:180°
-
Product Width:1.315 in, 33.4 mm
-
Connector Shape:Rectangular
-
Housing Material:PBT
-
Contact Size:.63mm
-
Mating Tab Width:.025 in, .64 mm
-
Product Length:.551 in, 14 mm
-
Terminal Position Assurance:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.087 in, 2.2 mm
-
Connector System:Wire-to-Wire
-
Strain Relief:Without
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Contact Type:Tab
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2800
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,800
$0.7917
5,600
$0.4191
8,400
$0.2950
11,200 +
$0.2891
Click for Quote
Log in
to unlock special pricing