- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1379671-2
1379671-2
TE Connectivity / AMP Brand
40W PLUG HSG ASSY GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
40W PLUG HSG ASSY GRAY
Search Keywords: 13796712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379671-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:14 VDC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$1.193
2,000
$0.734
3,000
$0.581
4,000 +
$0.570
Click for Quote
Log in
to unlock special pricing