- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1379668-2
1379668-2
TE Connectivity / AMP Brand
24W PLUG HSG ASSY grey
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24W PLUG HSG ASSY grey
Product Highlights:
- Connector
- Connector Type = Plug
- Plug
- 025 Plug Configuration
- 24 Positions
Search Keywords: 13796682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379668-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
100
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,500
$0.6363
3,000
$0.3916
4,500
$0.3100
6,000 +
$0.3038
Click for Quote
Log in
to unlock special pricing