- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1379665-5
TE Connectivity / AMP Brand
1379665-5
16W PLUG HSG ASSY NATURAL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
16W PLUG HSG ASSY NATURAL
Search Keywords: 13796655
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1379665-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | BE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Mounting: | Cable Mount3496 |
| Body Orientation: | Straight3485 |
| Gender: | PL3489 |
| Termination Method: | Crimp3503 |
| Number of Contacts: | 16 |
| Maximum Voltage Rating: | 143494VDC |
| Operating Temperature: | -40 to 100 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1379665-5 RoHS compliant?
Yes, 1379665-5 is RoHS compliant.
What is the lead time for 1379665-5?
The standard lead time for 1379665-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,138
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
50
$0.5601
250
$0.5011
500
$0.4998
2,000
$0.4759
4,000
$0.4695
6,000
$0.4684
8,000
$0.4636
16,000 +
$0.4607
Click for Quote
Log in
to unlock special pricing