- Home ›
- All Products›
- 1379662-5
1379662-5
TE Connectivity / AMP Brand
12W PLUG HSG ASSY NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12W PLUG HSG ASSY NATURAL
Search Keywords: 13796625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379662-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Serviceable:Yes
-
Number of Rows:2
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:12
-
Sealable:No
-
Packaging Quantity:800
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Natural
-
Operating Voltage:14 VDC
-
Packaging Method:Box
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Product Width:.827 in, 21 mm
-
Row-to-Row Spacing:.118 in, 3 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Centerline (Pitch):.087 in, 2.2 mm
-
Product Length:.685 in, 17.4 mm
-
Connector Height:.622 in, 15.8 mm
-
Nominal Voltage Architecture:12 V, 14 V
-
Mating Tab Width:.025 in, .63 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Contact Size:.63mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):4 A
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Housing Material:PBT
-
Contact Type:Receptacle
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,400
$1.1339
4,800
$0.6003
7,200
$0.4224
9,600 +
$0.4140
Click for Quote
Log in
to unlock special pricing