Image is representational - see mfr. specs

8W PLUG HOUSING ASSY RED,CONN KIT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
8W PLUG HOUSING ASSY RED,CONN KIT
Search Keywords: 13796596
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1379659-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    BE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3200
  • Serviceable:
    Yes
  • Connector System:
    Wire-to-Board , Wire-to-Wire
  • Mating Alignment Type:
    Keyed
  • Contact Size:
    .63mm
  • Packaging Quantity:
    1100
  • Cable Exit Angle:
    180°
  • Number of Rows:
    2
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Circuit Application:
    Signal
  • Contact Type:
    Receptacle
  • Mating Tab Width:
    .025 in, .63 mm
  • Contact Current Rating (Max):
    4 A
  • Mating Alignment:
    With
  • Terminal Position Assurance:
    Yes
  • Nominal Voltage Architecture:
    12 V, 14 V
  • Packaging Method:
    Box
  • Operating Temperature (Max):
    100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
  • Housing Material:
    PBT
  • Primary Product Color:
    Red
  • Connector & Contact Terminates To:
    Wire & Cable
  • Sealable:
    No
  • Connector & Housing Type:
    Housing for female terminals
  • Number of Positions:
    8
  • Product Length:
    .512 in, 13 mm
  • Connector Height:
    .622 in, 15.8 mm
  • Strain Relief:
    Without
  • Operating Voltage:
    14 VDC
  • Connector Position Assurance Capable:
    No
  • Primary Locking Feature:
    On the Terminal
  • Connector Shape:
    Rectangular
  • Centerline (Pitch):
    .087 in, 2.2 mm
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Product Width:
    .827 in, 21 mm
  • UL Flammability Rating:
    UL 94HB
  • Row-to-Row Spacing:
    .118 in, 3 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
800
$0.9644
1,600
$0.5935
2,400
$0.4699
3,200 +
$0.4605
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!