Image is representational - see mfr. specs

8W PLUG HOUSING ASSY GREEN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
8W PLUG HOUSING ASSY GREEN
Search Keywords: 13796594
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1379659-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    BE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3200
  • Packaging Quantity:
    1100
  • Connector & Housing Type:
    Housing for female terminals
  • Primary Locking Feature:
    On the Terminal
  • Operating Voltage:
    14 VDC
  • Connector Position Assurance Capable:
    No
  • Circuit Application:
    Signal
  • Number of Positions:
    8
  • Primary Product Color:
    Green
  • Number of Rows:
    2
  • Terminal Position Assurance:
    Yes
  • Sealable:
    No
  • Serviceable:
    Yes
  • Packaging Method:
    Box
  • UL Flammability Rating:
    UL 94HB
  • Cable Exit Angle:
    180°
  • Row-to-Row Spacing:
    .118 in, 3 mm
  • Operating Temperature (Max):
    100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Product Width:
    .827 in, 21 mm
  • Product Length:
    .512 in, 13 mm
  • Centerline (Pitch):
    .087 in, 2.2 mm
  • Connector System:
    Wire-to-Board , Wire-to-Wire
  • Nominal Voltage Architecture:
    12 V, 14 V
  • Mating Tab Width:
    .025 in, .63 mm
  • Contact Current Rating (Max):
    4 A
  • Connector Shape:
    Rectangular
  • Connector Height:
    .622 in, 15.8 mm
  • Housing Material:
    PBT
  • Strain Relief:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Alignment Type:
    Keyed
  • Connector & Contact Terminates To:
    Wire & Cable
  • Mating Alignment:
    With
  • Contact Size:
    .63mm
  • Contact Type:
    Receptacle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
2 Weeks can ship 6/15/26
Backorder
Price (USD)
Qty
Unit Price
800
$0.4583
1,600
$0.3437
2,400
$0.3208
3,200 +
$0.3144
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!