- Home ›
- All Products›
- 1379659-2
1379659-2
TE Connectivity / AMP Brand
8W PLUG HOUSING ASSY GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8W PLUG HOUSING ASSY GRAY
Search Keywords: 13796592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379659-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Operating Voltage:14 VDC
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Gray
-
Packaging Method:Box
-
Number of Positions:8
-
Terminal Position Assurance:Yes
-
Packaging Quantity:1100
-
Serviceable:Yes
-
Number of Rows:2
-
Sealable:No
-
Primary Locking Feature:On the Terminal
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Width:.827 in, 21 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Row-to-Row Spacing:.118 in, 3 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Centerline (Pitch):.087 in, 2.2 mm
-
Product Length:.512 in, 13 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector Height:.622 in, 15.8 mm
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:12 V, 14 V
-
Mating Alignment Type:Keyed
-
Contact Size:.63mm
-
Contact Current Rating (Max):4 A
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:.025 in, .63 mm
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PBT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
800
$0.4730
1,600
$0.3548
2,400
$0.3311
3,200 +
$0.3245
Click for Quote
Log in
to unlock special pricing