- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1379658-1
1379658-1
TE Connectivity / AMP Brand
4W RCPT HSG CODING 1 BLAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
4W RCPT HSG CODING 1 BLAC
Product Highlights:
- Connector
- Connector Type = Receptacle
- Receptacle (Cap)
- Receptacle Configuration = 025
- 4 Positions
Search Keywords: 13796581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379658-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 6/22/26
Minimum Order Quantity:
250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$0.1304
2,500
$0.1210
6,000
$0.1175
12,000
$0.1147
30,000
$0.1110
54,000
$0.1086
102,000
$0.1060
150,000 +
$0.1044
Click for Quote
Log in
to unlock special pricing