- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1379422-1
1379422-1
TE Connectivity / AMP Brand
Contact Thru-Hole Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact Thru-Hole Box/Carton
Search Keywords: 13794221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379422-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$47.81
40
$29.42
60
$24.21
80 +
$23.73
Click for Quote
Log in
to unlock special pricing