- Home ›
- All Products›
- 1379325-1
1379325-1
TE Connectivity / AMP Brand
52W HYB TAB HSG BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
52W HYB TAB HSG BLACK
Search Keywords: 13793251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379325-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Terminal Position Assurance:No
-
Sealable:No
-
Operating Voltage:16 VDC
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Packaging Method:Box
-
Primary Product Color:Black
-
Number of Positions:52
-
Serviceable:Yes
-
Primary Locking Feature:On the Terminal
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Width:1.429 in, 36.3 mm
-
Operating Temperature Range:-40 – 70 °C, -40 – 158 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Row-to-Row Spacing:.217 in, .299 in, 5.5 mm, 7.6 mm
-
Operating Temperature (Max):70 °C, 158 °F
-
Product Length:2.717 in, 69 mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power & Signal
-
Contact Type:Tab
-
Number of Rows:3
-
Mating Tab Width:.063 in, .11 in, 1.5 mm, 2.8 mm
-
Contact Current Rating (Max):16.5 A, 9.8 A
-
Connector Height:1.217 in, 30.9 mm
-
Mating Alignment:With
-
Nominal Voltage Architecture:16 V
-
Contact Size:1.5mm , 2.8mm
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
864
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
864
$4.88
1,728
$2.58
2,592
$1.82
3,456 +
$1.78
Click for Quote
Log in
to unlock special pricing