- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1379218-2
TE Connectivity / AMP Brand
1379218-2
COVER FOR 5W MPQ+MQS HSG
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
COVER FOR 5W MPQ+MQS HSG
Search Keywords: 13792182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379218-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Cover
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1379218-2 RoHS compliant?
Yes, 1379218-2 is RoHS compliant.
What is the lead time for 1379218-2?
The standard lead time for 1379218-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,846
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$0.3443
250
$0.2919
500
$0.2886
1,250
$0.2778
2,500
$0.2615
3,750
$0.2608
5,000 +
$0.2488
Click for Quote
Log in
to unlock special pricing