- Home ›
- All Products›
- 1379217-7
1379217-7
TE Connectivity / AMP Brand
5W MPQ+MQS SOC HSG BLUE
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
5W MPQ+MQS SOC HSG BLUE
Search Keywords: 13792177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379217-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1700 -
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:Yes
-
Number of Rows:1
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Blue
-
Circuit Application:Signal
-
Number of Positions:5
-
Serviceable:Yes
-
Operating Voltage:16 VDC
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Width:.807 in, 20.5 mm
-
Centerline (Pitch):.1 in, .15 in, 2.54 mm, 3.81 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Row-to-Row Spacing:.217 in, .299 in, 5.5 mm, 7.6 mm
-
Product Length:.748 in, 19 mm
-
Mating Tab Width:.025 in, .11 in, .63 mm, 2.8 mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Connector Height:.413 in, 10.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GF
-
Contact Size:.63mm , 2.8mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
425
$1.170
850
$0.880
1,275
$0.823
1,700 +
$0.812
Click for Quote
Log in
to unlock special pricing