- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1379217-3
1379217-3
TE Connectivity / AMP Brand
5POS MIXED MQS REC COD Z
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5POS MIXED MQS REC COD Z
Search Keywords: 13792173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379217-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1700 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
200
$0.4124
500
$0.3350
1,700
$0.3200
3,400
$0.3063
5,100
$0.2937
8,500
$0.2930
15,300
$0.2859
25,500 +
$0.2821
Click for Quote
Log in
to unlock special pricing