- Home ›
- All Products›
- 1379217-2
1379217-2
TE Connectivity / AMP Brand
5W MPQ+MQS SOC HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5W MPQ+MQS SOC HSG
Search Keywords: 13792172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379217-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1700 -
Number of Rows:1
-
Number of Positions:5
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:16 VDC
-
Primary Product Color:White
-
Connector Position Assurance Capable:No
-
Sealable:No
-
Serviceable:Yes
-
Primary Locking Feature:On the Terminal
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Row-to-Row Spacing:.217 in, .299 in, 5.5 mm, 7.6 mm
-
Product Length:.748 in, 19 mm
-
Mating Tab Width:.025 in, .11 in, .63 mm, 2.8 mm
-
Centerline (Pitch):.1 in, .15 in, 2.54 mm, 3.81 mm
-
Product Width:.807 in, 20.5 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Nominal Voltage Architecture:12 V, 16 V
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Current Rating (Max):35 A, 7.5 A
-
Connector Height:.413 in, 10.5 mm
-
Circuit Application:Power & Signal
-
Housing Material:PBT GF
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Contact Size:.63mm , 2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Board , Wire-to-Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$0.4415
500
$0.3588
1,700
$0.3427
3,400
$0.3234
5,100
$0.3145
8,500
$0.3137
15,300
$0.3061
25,500 +
$0.3021
Click for Quote
Log in
to unlock special pricing