Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1379217-1

5POS MIXED MQS REC COD Z

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5POS MIXED MQS REC COD Z
Search Keywords: 13792171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1379217-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1700
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1379217-1 RoHS compliant?
Yes, 1379217-1 is RoHS compliant.
What is the lead time for 1379217-1?
The standard lead time for 1379217-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4386
500
$0.3905
1,700
$0.3650
3,400
$0.3505
5,100
$0.3421
8,500
$0.3314
15,300
$0.3191
25,500 +
$0.3085
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!