- Home ›
- All Products›
- 1379165-7
1379165-7
TE Connectivity / AMP Brand
4pos MQS .63 header 180deg THR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4pos MQS .63 header 180deg THR
Search Keywords: 13791657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379165-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
585 -
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Tab Thickness:.025 in, .63 mm
-
PCB Mount Retention Type:Boardlock
-
Mating Tab Width:.025 in, .63 mm
-
Number of Signal Positions:4
-
Number of Rows:1
-
Panel Mount Feature:Without
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:12 VDC
-
Primary Product Color:Black
-
Packaging Type:Tray
-
Circuit Application:Signal
-
Number of Sections:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Profile Height from PCB:.736 in, 18.7 mm
-
Mounting Holes:Without
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Orientation:Vertical
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
PCB Mount Alignment:With
-
Number of Positions:4
-
Sealable:No
-
Packaging Quantity:585
-
Nominal Voltage Architecture:12 V
-
Interface Number:208-15592
-
Shielded:No
-
Connector Shape:Rectangular
-
Mating Retention Type:Locking Interface
-
Contact Type:Tab
-
Connector Width:.339 in, 8.6 mm
-
Contact Size:.63mm
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
UL Flammability Rating:UL 94HB
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
Connector Length:.803 in, 20.4 mm
-
Connector System:Wire-to-Board
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.929
250
$0.755
585
$0.721
1,170
$0.690
2,925
$0.662
5,265
$0.644
7,605
$0.642
10,530 +
$0.635
Click for Quote
Log in
to unlock special pricing