- Home ›
- All Products›
- 1379165-5
1379165-5
TE Connectivity / AMP Brand
4pos MQS .63 header 180deg THR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4pos MQS .63 header 180deg THR
Search Keywords: 13791655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379165-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
585 -
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Positions:4
-
Circuit Application:Signal
-
Sealable:No
-
Primary Product Color:Gray
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Tab Width:.025 in, .63 mm
-
Mounting Holes:Without
-
Number of Sections:1
-
Number of Rows:1
-
PCB Mount Alignment:With
-
Interface Number:208-15592
-
Number of Signal Positions:4
-
PCB Mount Retention:With
-
PCB Mount Orientation:Vertical
-
Operating Voltage:12 VDC
-
Panel Mount Feature:Without
-
Mating Tab Thickness:.025 in, .63 mm
-
Nominal Voltage Architecture:12 V
-
Packaging Type:Tray
-
PCB Mount Retention Type:Boardlock
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Profile Height from PCB:.736 in, 18.7 mm
-
Packaging Quantity:6720
-
Contact Type:Tab
-
Mating Retention Type:Locking Interface
-
Contact Mating Area Plating Material:Tin
-
Shielded:No
-
Connector System:Wire-to-Board
-
Connector Width:.339 in, 8.6 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:With
-
Header Type:Fully Shrouded
-
UL Flammability Rating:UL 94HB
-
Connector Length:.803 in, 20.4 mm
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1755
Order Increment:
585
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,755
$2.21
2,925
$1.17
4,680
$0.82
5,850 +
$0.81
Click for Quote
Log in
to unlock special pricing