- Home ›
- All Products›
- 1379118-4
1379118-4
TE Connectivity / AMP Brand
6POS MQS TAB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6POS MQS TAB
Search Keywords: 13791184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379118-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Primary Product Color:BROWN
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:No
-
Circuit Application:Signal
-
Number of Positions:6
-
Packaging Method:Box
-
Serviceable:Yes
-
Operating Voltage:24 VDC
-
Terminal Position Assurance:Yes
-
Number of Rows:2
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Length:.689 in, 17.5 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Width:1.343 in, 34.1 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Height:.583 in, 14.8 mm
-
Contact Current Rating (Max):13 A
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:.63mm
-
Housing Material:PBT GF20
-
Strain Relief:Without
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
750
$0.4913
1,500
$0.3685
2,250
$0.3439
3,000 +
$0.3371
Click for Quote
Log in
to unlock special pricing