- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1379118-1
1379118-1
TE Connectivity / AMP Brand
6POS MQS TAB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6POS MQS TAB
Product Highlights:
- Housing
- Number of Positions = 6
- Contact Style = MQS
- 6 MQS Contacts
- Housing Type = Plug
Search Keywords: 13791181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379118-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,667
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$0.4348
500
$0.3577
1,000
$0.3568
3,000
$0.3291
6,000
$0.3165
9,000
$0.3157
12,000
$0.3087
27,000 +
$0.3004
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT