- Home ›
- All Products›
- 1379114-1
1379114-1
TE Connectivity / AMP Brand
12pos MQS .63 header 180deg
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12pos MQS .63 header 180deg
Product Highlights:
- Connector
- Contact Gender = Pin
- Housing Gender = Header - Pin
- 12 Positions
- Without Tab Contacts
Search Keywords: 13791141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379114-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
576 -
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Signal Positions:12
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Tab Thickness:.025 in, .63 mm
-
Sealable:No
-
Circuit Application:Signal
-
Mating Tab Width:.025 in, .63 mm
-
Number of Sections:1
-
Interface Number:208-15544
-
PCB Mount Alignment:With
-
Mounting Holes:Without
-
Packaging Type:Tray
-
Packaging Quantity:648
-
Profile Height from PCB:.799 in, 20.3 mm
-
Number of Positions:12
-
PCB Mount Retention:With
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
PCB Mount Orientation:Vertical
-
Panel Mount Feature:With
-
Operating Voltage:12 VDC
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
PCB Mount Retention Type:Boardlock
-
Number of Rows:2
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Connector Shape:Rectangular
-
Connector Length:1.587 in, 40.3 mm
-
Connector Width:.669 in, 17 mm
-
Contact Type:Tab
-
Shielded:No
-
UL Flammability Rating:UL 94HB
-
Contact Mating Area Plating Material:Tin
-
Contact Size:.63mm
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:With
-
Mating Retention Type:Locking Interface
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$1.60
250
$1.30
576
$1.24
1,152
$1.19
2,880
$1.14
5,184
$1.11
8,064
$1.09
10,368 +
$1.08
Click for Quote
Log in
to unlock special pricing