- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1379101-1
1379101-1
TE Connectivity / AMP Brand
COV+LEV MQS 18W 90DEG BLK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COV+LEV MQS 18W 90DEG BLK
Product Highlights:
- Accessory
- Accessory Type = Shield
- 18 Positions
- Shield Color = Black
- PBT GF 20 Shield Material
Search Keywords: 13791011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379101-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Type:Shield
-
Dimension:30.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,055
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.920
250
$0.813
500
$0.806
1,100
$0.732
3,300
$0.662
5,500
$0.660
7,700
$0.658
11,000 +
$0.657
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT