- Home ›
- All Products›
- 1379100-2
1379100-2
TE Connectivity / AMP Brand
COV+LEV MQS 18W 0DEG WHI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COV+LEV MQS 18W 0DEG WHI
Search Keywords: 13791002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379100-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Primary Product Color:White
-
Strain Relief:Without
-
Packaging Quantity:1200
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Packaging Method:Box
-
Number of Positions:18
-
Primary Product Material:PBT GF
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
300
$0.879
600
$0.659
900
$0.615
1,200 +
$0.603
Click for Quote
Log in
to unlock special pricing