- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1379100-1
TE Connectivity / AMP Brand
1379100-1
COV+LEV MQS 18W 0DEG BLK
View Datasheet Ask the Datasheet Accessories Notify Me
- Shield
- 18 Positions
- Shield Color = Black
- PBT GF 20 Shield Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1379100-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1200 |
| Type: | Shield |
| Dimension: | 27.3 x 30.8 x 18 mm |