- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1379096-3
TE Connectivity / AMP Brand
1379096-3
COV+LEV MQS 12W 90DEG BLK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
COV+LEV MQS 12W 90DEG BLK
Search Keywords: 13790963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379096-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:Shield
-
Dimension:29.4 x 42.6 x 28.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1379096-3 RoHS compliant?
Yes, 1379096-3 is RoHS compliant.
What is the lead time for 1379096-3?
The standard lead time for 1379096-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,407
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
50
$0.729
250
$0.672
500
$0.647
1,400
$0.611
2,800
$0.586
5,600
$0.561
8,400
$0.547
11,200 +
$0.537
Click for Quote
Log in
to unlock special pricing