- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1379096-2
1379096-2
TE Connectivity / AMP Brand
COV+LEV MQS 12W 90DEG BLU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COV+LEV MQS 12W 90DEG BLU
Search Keywords: 13790962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379096-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:Shield
-
Dimension:42.6 x 28.8 x 18 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
350
$0.840
700
$0.630
1,050
$0.588
1,400 +
$0.576
Click for Quote
Log in
to unlock special pricing