- Home ›
- All Products›
- 1379095-1
1379095-1
TE Connectivity / AMP Brand
COV+LEV MQS 12W 0DEG BROW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COV+LEV MQS 12W 0DEG BROW
Search Keywords: 13790951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379095-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Packaging Quantity:1600
-
Number of Positions:12
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Packaging Method:Box
-
Strain Relief:Without
-
Sealable:Yes
-
Primary Product Color:BROWN
-
Primary Product Material:PBT GF
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Temperature (Max):100 °C, 212 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
400
$0.949
800
$0.712
1,200
$0.664
1,600 +
$0.651
Click for Quote
Log in
to unlock special pricing