- Home ›
- All Products›
- 1379029-6
1379029-6
TE Connectivity / AMP Brand
4POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS MQS REC
Search Keywords: 13790296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379029-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Serviceable:No
-
Operating Voltage:24 VDC
-
Sealable:No
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Number of Positions:4
-
Number of Rows:1
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Tab Width:.025 in, .63 mm
-
Product Length:.65 in, 16.5 mm
-
Product Width:.693 in, 17.6 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector System:Wire-to-Device
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Housing Material:PBT GF
-
Contact Size:.63mm
-
Contact Type:Receptacle
-
Operating Temperature (Max):150 °C, 302 °F
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Primary Product Color:Blue
-
Operating Temperature Range:40 – 150 °C, -40 – 302 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.421 in, 10.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
750
$0.3813
1,500
$0.2859
2,250
$0.2669
3,000 +
$0.2615
Click for Quote
Log in
to unlock special pricing