- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1379029-5
1379029-5
TE Connectivity / AMP Brand
4POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
4POS MQS REC
Search Keywords: 13790295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1379029-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,022
Ships today, if you order in
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.2897
15,000
$0.2856
30,000
$0.2815
60,000 +
$0.2754
Click for Quote
Log in
to unlock special pricing