- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1377391-4
1377391-4
TE Connectivity / AMP Brand
Conn Board to Board F 27 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Board to Board F 27 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 13773914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1377391-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:27
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
Order Increment:
20
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
20
$13.21
40
$9.91
60
$9.25
80 +
$9.06
Click for Quote
Log in
to unlock special pricing