- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1377174-3
1377174-3
TE Connectivity / AMP Brand
SMP 0-0320863-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0320863-0
Search Keywords: 13771743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1377174-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Flanged Spade Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:10 mm
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
84 Weeks
can ship
12/22/27
Price (USD)
Qty
Unit Price
500
$1.560
1,000
$0.960
1,500
$0.760
2,000 +
$0.745
Click for Quote
Log in
to unlock special pricing