- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1377173-9
1377173-9
TE Connectivity / AMP Brand
SMP 0-0034853-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SMP 0-0034853-0
Search Keywords: 13771739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1377173-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4,4.16 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:90(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
882
Can Ship immediately
MOQ for In Stock Qty:
141
MOQ for out of Stock Qty:
141
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
141
$1.0091
250
$1.0066
500
$1.0041
1,000
$1.0016
2,000
$0.6164
3,000
$0.4880
4,000 +
$0.4782
Click for Quote
Log in
to unlock special pricing