- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1377173-8
1377173-8
TE Connectivity / AMP Brand
SMP 0-0034163-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0034163-0
Search Keywords: 13771738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1377173-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:8 mm
-
Wire Size:14-16 AWG
-
Color:N/A
-
Operating Temperature:90(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
62 Weeks
can ship
7/21/27
Price (USD)
Qty
Unit Price
1,000
$1.341
2,000
$0.825
3,000
$0.653
4,000 +
$0.640
Click for Quote
Log in
to unlock special pricing