- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1377173-5
1377173-5
TE Connectivity / AMP Brand
SMP 0-0130102-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0130102-0
Search Keywords: 13771735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1377173-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:M5
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
100
62 Weeks
can ship
7/20/27
Price (USD)
Qty
Unit Price
2,000
$0.5427
4,000
$0.3340
6,000
$0.2644
8,000 +
$0.2591
Click for Quote
Log in
to unlock special pricing