- Home ›
- All Products›
- 1377172-8
1377172-8
TE Connectivity / AMP Brand
SMP 0-0130106-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0130106-0
Search Keywords: 13771728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1377172-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Sealable:No
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Packaging Method:Small Pack
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.205 in, 5.21 mm
-
Wire Size:17 – 13 AWG, 1974 – 4934 CMA, 1 – 2.5 mm²
-
Barrel Inside Diameter:.085 in, 2.16 mm
-
Stud Size:#5 , M3
-
Product Weight:.941 g
-
Product Length:.642 in, 16.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.6286
1,000
$0.4714
1,500
$0.4400
2,000 +
$0.4312
Click for Quote
Log in
to unlock special pricing