- Home ›
- All Products›
- 1377172-3
1377172-3
TE Connectivity / AMP Brand
SMP 0-0034111-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0034111-0
Search Keywords: 13771723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1377172-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Sealable:No
-
Packaging Method:Small Pack
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Size:#8 , M4
-
Barrel Inside Diameter:.061 in, 1.55 mm
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.171 in, 4.34 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:20 – 16 AWG, 509 – 3260 CMA, .5 – 1.4 mm²
-
Product Length:.621 in, 15.77 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
64 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
500
$0.5975
1,000
$0.4481
1,500
$0.4183
2,000 +
$0.4099
Click for Quote
Log in
to unlock special pricing