- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1376807-2
1376807-2
TE Connectivity / AMP Brand
DYNATAP CONN. 18P ASSY -DYNAMI
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DYNATAP CONN. 18P ASSY -DYNAMI
Search Keywords: 13768072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376807-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:18
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
MOQ for out of Stock Qty:
63
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$45.69
10
$34.41
25
$33.57
50
$33.40
63
$33.24
125
$33.07
188
$32.90
250 +
$32.74
Click for Quote
Log in
to unlock special pricing