- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1376766-3
1376766-3
TE Connectivity / AMP Brand
SQUIB 11DIA SCR ASSY 9.3MM TYP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQUIB 11DIA SCR ASSY 9.3MM TYP
Product Highlights:
- Housing
- Application Type = Air Bag
- Housing Type = Short Circuit Ring
- Housing Color = Orange
- Serviceable
Search Keywords: 13767663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376766-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Ring
-
Dimension:11.35 x 9.3 mm
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.3409
2,000
$0.2557
3,000
$0.2387
4,000 +
$0.2339
Click for Quote
Log in
to unlock special pricing