- Home ›
- All Products›
- 1376688-1
1376688-1
TE Connectivity / AMP Brand
11DIA SQUIB SLIM PLUG HSG YELL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
11DIA SQUIB SLIM PLUG HSG YELL
Product Highlights:
- Application Type = Seat Belt
- Housing
- Housing Type = Connector
- Housing Color = Yellow
- Serviceable
Search Keywords: 13766881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1376688-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal Position Assurance:Yes
-
Sealable:No
-
Number of Rows:1
-
Packaging Method:Bag
-
Number of Positions:2
-
Primary Product Color:Yellow
-
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:90°
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:.654 in, 16.6 mm
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Centerline (Pitch):.122 in, 3.1 mm
-
Product Width:.465 in, 11.8 mm
-
Mating Pin Diameter:.039 in, 1 mm
-
Mating Alignment:With
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Contact Type:Socket
-
Connector Height:1.161 in, 29.5 mm
-
Mating Alignment Type:Keyed
-
Contact Size:1mm
-
Housing Material:PBT
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.3474
500
$0.2914
2,500
$0.2618
5,000
$0.2544
7,500
$0.2475
25,000
$0.2377
50,000 +
$0.2371
Click for Quote
Log in
to unlock special pricing